TI THVD1550DR
| Manufacturer | |
| MPN | THVD1550DR |
| LCSC Part # | C191018 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | RS-485/RS-422 Transceivers With ±18-kV IEC ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 196 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
THVD15xx is a family of noise-immune RS-485/RS-422 transceivers designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components.
Features
AI Translation
- Meets or exceeds the requirements of the TIA/EIA-485A standard
- 4.5 V to 5.5 V supply voltage
- Integrated bus I/O protection:
- ±30 kV HBM ESD
- ±18 kV IEC 61000-4-2 ESD Contact
- ±25 kV IEC 61000-4-2 ESD Air-Gap Discharge
- ±4 kV IEC 61000-4-4 Electrical Fast Transient
- Extended Operational Common-mode: ±15 V
- Low EMI 500 kbps and 50 Mbps Data Rates
- Extended Temperature Range: -40°C to 125°C
- Large Receiver Hysteresis for Noise Rejection
- Low Power Consumption:
- Low Standby Supply Current: < 1 μA
- Current During Operation: < 1 mA
- Glitch-Free Power-Up/Down for Hot Plug-in Capability
- Oper Short and Ide Bus Fail safe
- 1/8 Unit Load Options (Up to 256 Bus Nodes)
- Small-Size VSSOP Packages Save Board Space or SOIC for Drop-in Compatibility
Applications
AI Translation
- Motor Drives
- Factory Automation and Control
- Grid Infrastructure
- Building Automation
- HVAC Systems
- Video Surveillance
- Process Analytics
- Telecom Infrastructure
In-Stock: 4,630
4,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.17$ 1.1466 | $ 1.15 |
| 10+ | $ 0.9915$ 0.9717 | $ 9.72 |
| 30+ | $ 0.9022$ 0.8842 | $ 26.53 |
| 100+ | $ 0.8146$ 0.7984 | $ 79.84 |
| 500+ | $ 0.4593$ 0.4502 | $ 225.10 |
| 1,000+ | $ 0.4317$ 0.4231 | $ 423.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 196 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
THVD15xx is a family of noise-immune RS-485/RS-422 transceivers designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components.
Features
AI Translation
- Meets or exceeds the requirements of the TIA/EIA-485A standard
- 4.5 V to 5.5 V supply voltage
- Integrated bus I/O protection:
- ±30 kV HBM ESD
- ±18 kV IEC 61000-4-2 ESD Contact
- ±25 kV IEC 61000-4-2 ESD Air-Gap Discharge
- ±4 kV IEC 61000-4-4 Electrical Fast Transient
- Extended Operational Common-mode: ±15 V
- Low EMI 500 kbps and 50 Mbps Data Rates
- Extended Temperature Range: -40°C to 125°C
- Large Receiver Hysteresis for Noise Rejection
- Low Power Consumption:
- Low Standby Supply Current: < 1 μA
- Current During Operation: < 1 mA
- Glitch-Free Power-Up/Down for Hot Plug-in Capability
- Oper Short and Ide Bus Fail safe
- 1/8 Unit Load Options (Up to 256 Bus Nodes)
- Small-Size VSSOP Packages Save Board Space or SOIC for Drop-in Compatibility
Applications
AI Translation
- Motor Drives
- Factory Automation and Control
- Grid Infrastructure
- Building Automation
- HVAC Systems
- Video Surveillance
- Process Analytics
- Telecom Infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



