TI THVD1500DR
| Manufacturer | |
| MPN | THVD1500DR |
| LCSC Part # | C191014 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 300kbps RS-485 Transceivers With ±8-kV IEC ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 300Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 660uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
THVD1500 is a robust half- duplex RS- 485 transceiver for industrial applications. The bus pins are immune to high levels of IEC Contact Discharge ESD events eliminating need of additional system level protection components. The device operates from a single 5- V supply. The wide common- mode voltage range and low input leakage on bus pins make THVD1500 suitable for multi- point applications over long cable runs. THVD1500 is available in industry standard 8- pin SOIC package for drop- in compatibility. The device is characterized from - 40℃ to 125℃.
Features
AI Translation
- Meets or Exceeds the Requirements of the TIA/EIA-485A Standard and the State Grid Corporation of China (SGCC) Part 11 Serial Communication Protocol RS-485 Standard
- 4.5 V to 5.5 V Supply Voltage
- Half-Duplex RS-422/RS-485
- Bus I/O Protection
- ±16 kV HBM ESD
- ±8 kV IEC 61000-4-2 Contact Discharge
- ±10 kV IEC 61000-4-2 Air Gap Discharge
- ±2 kV IEC 61000-4-4 Fast Transient Burst
- Extended Industrial Temperature Range: -40°C to 125°C
- Large Receiver Hysteresis for Noise Rejection
- Low Power Consumption
- Low Standby Supply Current: < 1 μA
- Quiescent During Operation: < 660 μA
- Glitch-Free Power-Up/Down for Hot Plug-in Capability
- Open, Short, and Idle Bus Failsafe
- 1/8 Unit Load Options (Up to 256 Bus Nodes)
- Low EMI 300 kbps
Applications
AI Translation
- Electricity Meters (E-Meters)
- Inverters
- HVAC Systems
- Video Surveillance Systems
In-Stock: 24,485
24,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2554 | $ 1.28 |
| 50+ | $ 0.2055 | $ 10.28 |
| 150+ | $ 0.1841 | $ 27.62 |
| 500+ | $ 0.1574 | $ 78.70 |
| 2,500+ | $ 0.1321 | $ 330.25 |
| 5,000+ | $ 0.125 | $ 625.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



