UMW IRFR7440TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRFR7440TR(UMW) |
| LCSC Part # | C19100594 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 90A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 140W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.61nF | |
| Gate Charge(Qg) | 89nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage: 40V
- Drain current: 90A
- On-resistance < 2.4mΩ (at V<sub>GS</sub> = 10V)
Applications
AI Translation
- Brushed motor drive applications
- Brushless DC motor drive applications
- PWM inverter topology
- Battery-powered circuits
- Half-bridge and full-bridge topology
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4195 | $ 0.42 |
| 10+ | $ 0.3288 | $ 3.29 |
| 30+ | $ 0.29 | $ 8.70 |
| 100+ | $ 0.2398 | $ 23.98 |
| 500+ | $ 0.2187 | $ 109.35 |
| 1,000+ | $ 0.2057 | $ 205.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 140W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.61nF | |
| Gate Charge(Qg) | 89nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage: 40V
- Drain current: 90A
- On-resistance < 2.4mΩ (at V<sub>GS</sub> = 10V)
Applications
AI Translation
- Brushed motor drive applications
- Brushless DC motor drive applications
- PWM inverter topology
- Battery-powered circuits
- Half-bridge and full-bridge topology
C19100594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
