UMW IRFB7437PBF(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRFB7437PBF(UMW) |
| LCSC Part # | C19100589 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 100A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.095nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 745pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.33nF | |
| Gate Charge(Qg) | 225nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage = 40V
- Drain current = 195A
- On-resistance < 2mΩ (V<sub>GS</sub> = 10V)
Applications
AI Translation
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC inverters
In-Stock: 536
536 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5515 | $ 0.55 |
| 10+ | $ 0.4432 | $ 4.43 |
| 50+ | $ 0.389 | $ 19.45 |
| 100+ | $ 0.3364 | $ 33.64 |
| 500+ | $ 0.3045 | $ 152.25 |
| 1,000+ | $ 0.287 | $ 287.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.095nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 745pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.33nF | |
| Gate Charge(Qg) | 225nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage = 40V
- Drain current = 195A
- On-resistance < 2mΩ (V<sub>GS</sub> = 10V)
Applications
AI Translation
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
