LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AOD413A(UMW) product image
  • AOD413A(UMW) thumbnail 1
  • AOD413A(UMW) thumbnail 2
  • AOD413A(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AOD413A(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AOD413A(UMW)
LCSC Part #
C19100585
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 40V 12A TO-252
Datasheetpdf iconUMW AOD413A(UMW)
In-Stock: 1,270
1,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1122$ 0.56
50+$ 0.0902$ 4.51
150+$ 0.0792$ 11.88
500+$ 0.071$ 35.50
2,500+$ 0.0644$ 161.00
5,000+$ 0.0611$ 305.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-252
Drain to Source Voltage40V
Output Capacitance(Coss)97pF
Current - Continuous Drain(Id)12A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation50W
Reverse Transfer Capacitance (Crss@Vds)68pF
RDS(on)36mΩ@10V;52mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)900pF
Gate Charge(Qg)16.2nC@10V;7.2nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AOD413A employs advanced technology and design, delivering excellent Rds(on) and low gate charge. With the superior thermal resistance characteristics of the DPAK package, this device is ideal for high-current load applications.

Features

AI Translation
  • Vds = -40V
  • Id = -12A (Vgs = 10V)
  • Rds(on) < 40mΩ (Vgs = -10V)
  • Rds(on) < 50mΩ (Vgs = -4.5V)