UMW AOD417(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AOD417(UMW) |
| LCSC Part # | C19100583 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 30V 25A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 27mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 920pF | |
| Gate Charge(Qg) | 16.2nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD417 utilizes advanced technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and low gate resistance. With the superior thermal resistance of the DPAK package, this device is ideally suited for high-current load applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = -30V
- Drain Current (ID) = -25A (VGS = -10V)
- On-Resistance (RDS(ON)) < 25mΩ (VGS = -10V)
- On-Resistance (RDS(ON)) < 30mΩ (VGS = -4.5V)
- RoHS Compliant
- Halogen-Free
In-Stock: 8,180
8,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1428 | $ 0.71 |
| 50+ | $ 0.1096 | $ 5.48 |
| 150+ | $ 0.0929 | $ 13.94 |
| 500+ | $ 0.0804 | $ 40.20 |
| 2,500+ | $ 0.0698 | $ 174.50 |
| 5,000+ | $ 0.0648 | $ 324.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 27mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 920pF | |
| Gate Charge(Qg) | 16.2nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD417 utilizes advanced technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and low gate resistance. With the superior thermal resistance of the DPAK package, this device is ideally suited for high-current load applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = -30V
- Drain Current (ID) = -25A (VGS = -10V)
- On-Resistance (RDS(ON)) < 25mΩ (VGS = -10V)
- On-Resistance (RDS(ON)) < 30mΩ (VGS = -4.5V)
- RoHS Compliant
- Halogen-Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
