UMW IPD50P03P4L-11(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IPD50P03P4L-11(UMW) |
| LCSC Part # | C19100581 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 50A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 835pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 58W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 8.3mΩ@10V;13mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage = -30V
- Drain Current = -50A
- On-Resistance < 10.5mΩ (VGS = -10V)
- On-Resistance < 18mΩ (VGS = -4.5V)
- Logic-Level Enhancement Mode
- AEC Qualified
- 175°C Operating Temperature
- Green Product (RoHS Compliant)
- Reverse Battery Protection
In-Stock: 2,665
2,665 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2454 | $ 1.23 |
| 50+ | $ 0.1923 | $ 9.62 |
| 150+ | $ 0.1696 | $ 25.44 |
| 500+ | $ 0.1413 | $ 70.65 |
| 2,500+ | $ 0.1286 | $ 321.50 |
| 5,000+ | $ 0.1211 | $ 605.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 835pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 58W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 8.3mΩ@10V;13mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage = -30V
- Drain Current = -50A
- On-Resistance < 10.5mΩ (VGS = -10V)
- On-Resistance < 18mΩ (VGS = -4.5V)
- Logic-Level Enhancement Mode
- AEC Qualified
- 175°C Operating Temperature
- Green Product (RoHS Compliant)
- Reverse Battery Protection
C19100581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
