UMW AO4413(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | AO4413(UMW) |
| LCSC Part # | C19100579 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 15A SOP-8 |
| Description | P-Channel 30V 15A 3.1W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,675
9,675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1664 | $ 0.83 |
50+ | $ 0.1298 | $ 6.49 |
150+ | $ 0.114 | $ 17.10 |
500+ | $ 0.0944 | $ 47.20 |
3,000+ | $ 0.0857 | $ 257.10 |
6,000+ | $ 0.0804 | $ 482.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$