LONGWAY LWP3300
| Manufacturer | LONGWAYAsian Brands |
| MPN | LWP3300 |
| LCSC Part # | C19100520 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 0Kpa~3bar SO-8 Pressure Sensors, Transducers - Industrial |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | LONGWAY | |
| Packaging | SO-8 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~3bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | LONGWAY | |
| Packaging | SO-8 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~3bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | LONGWAY | |
| Packaging | SO-8 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~3bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | LONGWAY | |
| Packaging | SO-8 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~3bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
C19100520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



