Knowles 1825J0250474MXT
| Manufacturer | |
| MPN | 1825J0250474MXT |
| LCSC Part # | C1909889 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 470nF X7R ±20% 25V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4543 | $ 0.45 |
| 200+ | $ 0.1758 | $ 35.16 |
| 500+ | $ 0.1696 | $ 84.80 |
| 1,000+ | $ 0.1666 | $ 166.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C474M5RACTU | KEMET | 1825 | 0 | $ 0.7409 | ||
| C1825C474M5RAC7800 | KEMET | 1825 | 0 | $ 0.8736 | ||
| C1825C474M1RACTU | KEMET | 1825 | 0 | $ 0.8521 | ||
| C1825C474M1RAC7800 | KEMET | 1825 | 0 | $ 1.0036 | ||
| 1825Y0250474MXT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y0500474MXT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y0500474MXR | Knowles | 1825 | 0 | $ 2.9252 | ||
| 1825J0500474MXT | Knowles | 1825 | 0 | $ 0.4543 | ||
| 1825J0630474MXT | Knowles | 1825 | 0 | $ 0.4543 | ||
| 1825Y0630474MXT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J1000474MXT | Knowles | 1825 | 0 | $ 0.4543 | ||
| 1825Y1000474MXT | Knowles | 1825 | 0 | $ 0.5328 | ||
| VJ1825Y474MXBAR | VISHAY | 1825 | 0 | $ 0.6136 | ||
| 1825J2000474MXT | Knowles | 1825 | 0 | $ 0.4852 | ||
| 1825Y2000474MXT | Knowles | 1825 | 0 | $ 0.5883 | ||
| VJ1825Y474MXCAT | VISHAY | 1825 | 0 | $ 0.7705 | ||
| C1825C474MARACTU | KEMET | 1825 | 0 | $ 0.8644 | ||
| C1825C474MARAC7800 | KEMET | 1825 | 0 | $ 1.0864 | ||
| 1825J2500474MXT | Knowles | 1825 | 0 | $ 0.4852 | ||
| 1825Y2500474MXT | Knowles | 1825 | 0 | $ 0.5883 |

