LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT3373AI-1B3-28NH307.695484 product image
실제 제품과 다를 수 있음

SiTime SIT3373AI-1B3-28NH307.695484

제조업체
제조사 품번
SIT3373AI-1B3-28NH307.695484
LCSC 번호
C19090492
포장
SMD3225-6P
고객 번호
주요 제원
307.695484MHz SMD3225-6P Oscillators RoHS
데이터시트SiTime SIT3373AI-1B3-28NH307.695484
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD3225-6P
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVPECL
Frequency307.695484MHz
Voltage - Supply2.8V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

주요 특징

AI 번역
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

응용 분야

AI 번역
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)