Dersonic RM14D152KD1IE100
| Manufacturer | DersonicAsian Brands |
| MPN | RM14D152KD1IE100 |
| LCSC Part # | C19089378 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 1500V 4500A P=7.5mm |
| Datasheet | Dersonic RM14D152KD1IE100 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 2.475kV | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW | |
| Energy | 240J | |
| Capacitance | 145pF@1kHz | |
| Maximum DC Volts | 1.21kV | |
| Maximum AC Volts | 900V | |
| Varistor Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 2.475kV | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW |
| Type | Description | |
|---|---|---|
| Energy | 240J | |
| Capacitance | 145pF@1kHz | |
| Maximum DC Volts | 1.21kV | |
| Maximum AC Volts | 900V | |
| Varistor Voltage | 1.5kV |
Introduction
A varistor is a component with voltage-current characteristics that support rapid current flow under certain voltage conditions. The function of a varistor is to protect electronic components in circuits from overvoltage. When a pulse (pulse current Is: determined by pulse voltage Vs and impedance Zs) is applied to the circuit, the pulse current (Is) limits the pulse voltage within the clamping voltage Vc of the varistor. Due to its ability to absorb abnormal voltage and current pulses, a varistor can protect electronic components with very high efficiency.
Features
- RoHS 2.0, REACH, and Halogen-Free compliant
- Safety certifications
- Operating temperature range: -55°C ~ +150°C
- 2500V 60s (body insulation)
Applications
- Consumer electronics: TVs, audio output devices, safety sockets, set-top boxes, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communications equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4048$ 0.3846 | $ 0.38 |
| 10+ | $ 0.318$ 0.3021 | $ 3.02 |
| 30+ | $ 0.2803$ 0.2663 | $ 7.99 |
| 250+ | $ 0.2344$ 0.2227 | $ 55.68 |
| 500+ | $ 0.2131$ 0.2025 | $ 101.25 |
| 1,000+ | $ 0.2016$ 0.1916 | $ 191.60 |
Standard Packaging250/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 2.475kV | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW | |
| Energy | 240J | |
| Capacitance | 145pF@1kHz | |
| Maximum DC Volts | 1.21kV | |
| Maximum AC Volts | 900V | |
| Varistor Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 2.475kV | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW |
| Type | Description | |
|---|---|---|
| Energy | 240J | |
| Capacitance | 145pF@1kHz | |
| Maximum DC Volts | 1.21kV | |
| Maximum AC Volts | 900V | |
| Varistor Voltage | 1.5kV |
Introduction
A varistor is a component with voltage-current characteristics that support rapid current flow under certain voltage conditions. The function of a varistor is to protect electronic components in circuits from overvoltage. When a pulse (pulse current Is: determined by pulse voltage Vs and impedance Zs) is applied to the circuit, the pulse current (Is) limits the pulse voltage within the clamping voltage Vc of the varistor. Due to its ability to absorb abnormal voltage and current pulses, a varistor can protect electronic components with very high efficiency.
Features
- RoHS 2.0, REACH, and Halogen-Free compliant
- Safety certifications
- Operating temperature range: -55°C ~ +150°C
- 2500V 60s (body insulation)
Applications
- Consumer electronics: TVs, audio output devices, safety sockets, set-top boxes, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communications equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
C19089378 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RM20D152KE1IE100 | Dersonic | Similar | Through Hole,P=10mm | 0 | $0.6192 $0.6517 |



