LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB40C-90DS-0.4V-4.0-02 product image
  • HC-PBB40C-90DS-0.4V-4.0-02 thumbnail 1
  • HC-PBB40C-90DS-0.4V-4.0-02 thumbnail 2
  • HC-PBB40C-90DS-0.4V-4.0-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB40C-90DS-0.4V-4.0-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB40C-90DS-0.4V-4.0-02
LCSC Part #
C19089324
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 90POS SMD GOLD
Datasheetpdf iconHCTL HC-PBB40C-90DS-0.4V-4.0-02
Custom CablesMOQ 1pc
In-Stock: 1,449
1,449 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7779$ 1.78
10+$ 1.5053$ 15.05
30+$ 1.3334$ 40.00
100+$ 1.1582$ 115.82
500+$ 1.0787$ 539.35
1,500+$ 1.0447$ 1567.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.4mm
Voltage Rating-
Operating Temperature-40℃~+85℃
System Fit Height4mm
Supplementary Features-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins90P
Contact Material-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.