LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB40C-60DS-0.4V-2.0-02 product image
  • HC-PBB40C-60DS-0.4V-2.0-02 thumbnail 1
  • HC-PBB40C-60DS-0.4V-2.0-02 thumbnail 2
  • HC-PBB40C-60DS-0.4V-2.0-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB40C-60DS-0.4V-2.0-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB40C-60DS-0.4V-2.0-02
LCSC Part #
C19089261
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 60POS SMD GOLD
Datasheetpdf iconHCTL HC-PBB40C-60DS-0.4V-2.0-02
Custom CablesMOQ 1pc
In-Stock: 2,975
2,975 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.7943$ 0.79
10+$ 0.6397$ 6.40
30+$ 0.5632$ 16.90
100+$ 0.4851$ 48.51
500+$ 0.4395$ 219.75
1,000+$ 0.4167$ 416.70
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.4mm
Voltage Rating-
Operating Temperature-40℃~+85℃
System Fit Height2mm
Supplementary Features-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins60P
Contact Material-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.