LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB40C-10DS-0.4V-2.0-02 product image
  • HC-PBB40C-10DS-0.4V-2.0-02 thumbnail 1
  • HC-PBB40C-10DS-0.4V-2.0-02 thumbnail 2
  • HC-PBB40C-10DS-0.4V-2.0-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB40C-10DS-0.4V-2.0-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB40C-10DS-0.4V-2.0-02
LCSC Part #
C19089252
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 10POS SMD GOLD
Datasheetpdf iconHCTL HC-PBB40C-10DS-0.4V-2.0-02
Custom CablesMOQ 1pc
In-Stock: 3,940
3,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2844$ 1.42
50+$ 0.2233$ 11.17
150+$ 0.1972$ 29.58
500+$ 0.1645$ 82.25
3,000+$ 0.15$ 450.00
6,000+$ 0.1412$ 847.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.4mm
Voltage Rating-
Operating Temperature-40℃~+85℃
System Fit Height2mm
Supplementary Features-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins10P
Contact Material-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.