LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB40C-30DS-0.4V-1.5-02 product image
  • HC-PBB40C-30DS-0.4V-1.5-02 thumbnail 1
  • HC-PBB40C-30DS-0.4V-1.5-02 thumbnail 2
  • HC-PBB40C-30DS-0.4V-1.5-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB40C-30DS-0.4V-1.5-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB40C-30DS-0.4V-1.5-02
LCSC Part #
C19089245
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 30POS SMD GOLD
Datasheetpdf iconHCTL HC-PBB40C-30DS-0.4V-1.5-02
Custom CablesMOQ 1pc
In-Stock: 3,945
3,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3676$ 1.84
50+$ 0.2894$ 14.47
150+$ 0.255$ 38.25
500+$ 0.2128$ 106.40
2,500+$ 0.194$ 485.00
4,000+$ 0.1831$ 732.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.4mm
Voltage Rating-
Operating Temperature-40℃~+85℃
System Fit Height1.5mm
Supplementary Features-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins30P
Contact Material-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.