TI TPSI2140QDWQRQ1
| Manufacturer | |
| Mfr. Part # | TPSI2140QDWQRQ1 |
| LCSC Part # | C19089118 |
| Package | SOIC-11 |
| Customer # | |
| Key Attributes | 1200V, 50mA automotive isolation switch with 2mA avalanche rating |
| Description | 1.2kV 130Ω SOIC-11 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TI | |
| Package | SOIC-11 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4633 | $ 5.46 |
10+ | $ 4.6885 | $ 46.89 |
30+ | $ 4.2281 | $ 126.84 |
100+ | $ 3.7613 | $ 376.13 |
500+ | $ 3.5454 | $ 1772.70 |
1,000+ | $ 3.4485 | $ 3448.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$