Winbond W25Q128JVPIQ
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W25Q128JVPIQ |
| LCSC Part # | C190862 |
| Package | WSON-8-EP(5x6) |
| Customer # | |
| Key Attributes | SPI Flash Memory with Dual/Quad SPI |
| Description | 2.7V~3.6V 128Mbit 133MHz SPI WSON-8-EP(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | WSON-8-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
24,920 
24,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 3.1183 | $ 31.18 |
100+ | $ 2.8917 | $ 289.17 |
300+ | $ 2.5704 | $ 771.12 |
1,000+ | $ 2.4243 | $ 2424.30 |
5,000+ | $ 2.3568 | $ 11784.00 |
10,000+ | $ 2.3295 | $ 23295.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$