LUTE 2920L150/48GR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 2920L150/48GR |
| LCSC Part # | C19078737 |
| Package | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 48V 1.5A 2920 |
| Description | 48V 1.5A 15A 3A 35mΩ 2920 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
7,140 
7,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1367 | $ 0.68 |
50+ | $ 0.109 | $ 5.45 |
150+ | $ 0.0951 | $ 14.27 |
1,500+ | $ 0.0847 | $ 127.05 |
3,000+ | $ 0.0764 | $ 229.20 |
4,500+ | $ 0.0722 | $ 324.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$