LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1206L150/8NR product image
Images for reference only

LUTE 1206L150/8NRRoHS

Manufacturer
LUTEAsian Brands
MPN
1206L150/8NR
LCSC Part #
C19078713
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 8V 1.5A 1206
Datasheetpdf iconLUTE 1206L150/8NR
In-Stock: 6,980
6,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.036$ 0.72
200+$ 0.0301$ 6.02
600+$ 0.0269$ 16.14
3,500+$ 0.025$ 87.50
10,500+$ 0.0233$ 244.65
21,000+$ 0.0224$ 470.40
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current1.5A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current3A
Height1.6mm
Length3.6mm
Width1.9mm
Time to Trip(Max)300ms
Resistance @ 25℃25mΩ
Resistance - Post Trip (R1) (Max)130mΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Size 0.120.06 inch /3.21.6 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.05A to 3.00A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics