LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1206L150/6NR product image
  • 1206L150/6NR thumbnail 1
  • 1206L150/6NR thumbnail 2
  • 1206L150/6NR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1206L150/6NR

Manufacturer
LUTEAsian Brands
MPN
1206L150/6NR
LCSC Part #
C19078712
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 1.5A 1206
DatasheetLUTE 1206L150/6NR
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11,220
11,220 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0355$ 0.71
200+$ 0.0298$ 5.96
600+$ 0.0266$ 15.96
3,500+$ 0.0231$ 80.85
10,500+$ 0.0215$ 225.75
21,000+$ 0.0206$ 432.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.5A
Current - Max100A
Power Dissipation800mW
Trip Current3A
Pitch-
Height1.6mm
Length3.6mm
Width1.9mm
Time to Trip(Max)300ms
Resistance @ 25℃25mΩ
Resistance - Post Trip (R1) (Max)130mΩ

Features

AI Translation
  • Size 0.120.06 inch /3.21.6 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.05A to 3.00A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
1206L150/8NRLUTESimilar12069,640$0.0308 $0.0385
1206L150/12NRLUTESimilar12067,690$0.0379 $0.0473
View and Compare All Alternative Parts.