UGREEN 90810
| Manufacturer | UGREENAsian Brands |
| MPN | 90810 |
| LCSC Part # | C19078504 |
| Packaging | - |
| Customer # | |
| Key Attributes | KVM Switches (Keyboard Video Mouse) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Computer Equipment/KVM Switches (Keyboard Video Mouse) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| colour | Black | |
| size | 143×76.5×24mm | |
| category | HDMI KVM Switch | |
| Shell | - | |
| Refresh rate | - | |
| parts | - | |
| Output interface | - | |
| Switching method | Button and controller switching | |
| chip | - | |
| interface | HDMI/USB | |
| material quality | Housing Material: ABS | |
| compatible | - | |
| resolving power | 4K/30Hz |
| Type | Description | |
|---|---|---|
| Category | Computer Equipment/KVM Switches (Keyboard Video Mouse) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| colour | Black | |
| size | 143×76.5×24mm | |
| category | HDMI KVM Switch | |
| Shell | - | |
| Refresh rate | - |
| Type | Description | |
|---|---|---|
| parts | - | |
| Output interface | - | |
| Switching method | Button and controller switching | |
| chip | - | |
| interface | HDMI/USB | |
| material quality | Housing Material: ABS | |
| compatible | - | |
| resolving power | 4K/30Hz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.2986 | $ 31.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Computer Equipment/KVM Switches (Keyboard Video Mouse) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| colour | Black | |
| size | 143×76.5×24mm | |
| category | HDMI KVM Switch | |
| Shell | - | |
| Refresh rate | - | |
| parts | - | |
| Output interface | - | |
| Switching method | Button and controller switching | |
| chip | - | |
| interface | HDMI/USB | |
| material quality | Housing Material: ABS | |
| compatible | - | |
| resolving power | 4K/30Hz |
| Type | Description | |
|---|---|---|
| Category | Computer Equipment/KVM Switches (Keyboard Video Mouse) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| colour | Black | |
| size | 143×76.5×24mm | |
| category | HDMI KVM Switch | |
| Shell | - | |
| Refresh rate | - |
| Type | Description | |
|---|---|---|
| parts | - | |
| Output interface | - | |
| Switching method | Button and controller switching | |
| chip | - | |
| interface | HDMI/USB | |
| material quality | Housing Material: ABS | |
| compatible | - | |
| resolving power | 4K/30Hz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



