analogysemi DR703QAQFN32
| Manufacturer | analogysemiAsian Brands |
| MPN | DR703QAQFN32 |
| LCSC Part # | C19078483 |
| Packaging | QFN-32 |
| Customer # | |
| Key Attributes | Automotive H-bridge gate driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | analogysemi | |
| Packaging | QFN-32 | |
| Input Logic Level - Low | 0V~800mV | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 300ns | |
| Current - Output High(IOH) | 250mA | |
| Features | Under Voltage Protection;Dead-time control;Over Voltage Protection;Interleaved conduction protection;Over Current Protection;Charge pump boost;Overtemperature protection (OTP) | |
| Load Type | MOSFET | |
| Quiescent Current | 5.5mA | |
| Input Logic Level - High | 1.5V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V~45V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DR704Q is a smart H-bridge driver for automotive applications, driving four external N-channel MOSFETs to control a bidirectional brushed DC motor. It supports an SPI configuration interface and PH/EN, independent H-bridge, or standard PWM control interfaces, enabling forward, reverse, slow brake, coast, and other motor control modes. Two unidirectional brushed DC motors can be sequentially controlled in a cost-effective manner via independent half-bridge mode. Supply voltage range is 5.5V to 45V, with a maximum supply voltage of 55V. A low-power sleep mode is enabled via the nSLEEP pin, and an integrated charge pump supports 100% duty cycle output. To limit startup inrush current and stall current, an integrated current sense amplifier is included with fixed off-time PWM current chopping for winding current regulation. The current sense amplifier supports bidirectional current sensing, with a configurable measurement range via four selectable common-mode point settings and four gain options: 9/18.8/38.4/77. External FETs are protected through an integrated smart gate driver module, eliminating the need for additional external gate components. The combination of protection features and configurable gate drive simplifies design and enhances motor system intelligence. Configurable dead-time optimization prevents shoot-through, active/passive pull-down, and dv/dt gate rotation; programmable slew rate control provides flexibility in EMI reduction. Integrated protection features include UVLO, OVLO, CPUV, OCP, TSD, GDF, watchdog timer, and more. Offline load diagnostics detect short-to-supply, short-to-ground, open-load, and other fault conditions, helping systems meet functional safety requirements. Spread-spectrum clocking is also integrated for the internal digital oscillator and internal charge pump to address system EMC challenges, with four selectable center frequency options for the spread spectrum.
Features
- Automotive AEC-Q100 qualified, temperature grade 1: -40°C to 125°C ambient operating temperature
- Single H-bridge gate driver driving four external N-channel MOSFETs
- Supports 100% PWM duty cycle
- Charge pump supports spread spectrum with 4 selectable center frequencies
- Supply voltage range: operating voltage 5.5V to 45V
- Maximum absolute rating: 55V
- Three control modes: PH/EN, independent H-bridge, and standard PWM
- SPI interface
- Smart gate drive architecture with 8 independently adjustable rise/fall slew rates
- Adjustable output dead time
- Supports 1.8V, 3.3V, and 5V logic inputs
- Integrated current sense amplifier with bidirectional current sensing and 4 selectable common-mode points
- Integrated PWM current regulation
- Low-power sleep mode
- Supports offline load diagnostics: short-circuit and open-circuit detection
- Protection features: supply UVLO, supply OVLO
- Charge pump UVLO (CPUV), OCP, gate driver fault (GDF)
- Thermal shutdown (TSD)
- Watchdog timer fault status output pin (nFAULT)
Applications
- Power window regulators, sunroofs, seats, sliding doors, and tailgates
- Relay replacement
- Electric Parking Brake (EPB)
- DC brushed pumps
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9384 | $ 1.94 |
| 10+ | $ 1.6341 | $ 16.34 |
| 30+ | $ 1.4453 | $ 43.36 |
| 100+ | $ 1.2874 | $ 128.74 |
| 500+ | $ 1.1995 | $ 599.75 |
| 1,000+ | $ 1.1621 | $ 1162.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | analogysemi | |
| Packaging | QFN-32 | |
| Input Logic Level - Low | 0V~800mV | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 300ns | |
| Current - Output High(IOH) | 250mA | |
| Features | Under Voltage Protection;Dead-time control;Over Voltage Protection;Interleaved conduction protection;Over Current Protection;Charge pump boost;Overtemperature protection (OTP) | |
| Load Type | MOSFET | |
| Quiescent Current | 5.5mA | |
| Input Logic Level - High | 1.5V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V~45V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DR704Q is a smart H-bridge driver for automotive applications, driving four external N-channel MOSFETs to control a bidirectional brushed DC motor. It supports an SPI configuration interface and PH/EN, independent H-bridge, or standard PWM control interfaces, enabling forward, reverse, slow brake, coast, and other motor control modes. Two unidirectional brushed DC motors can be sequentially controlled in a cost-effective manner via independent half-bridge mode. Supply voltage range is 5.5V to 45V, with a maximum supply voltage of 55V. A low-power sleep mode is enabled via the nSLEEP pin, and an integrated charge pump supports 100% duty cycle output. To limit startup inrush current and stall current, an integrated current sense amplifier is included with fixed off-time PWM current chopping for winding current regulation. The current sense amplifier supports bidirectional current sensing, with a configurable measurement range via four selectable common-mode point settings and four gain options: 9/18.8/38.4/77. External FETs are protected through an integrated smart gate driver module, eliminating the need for additional external gate components. The combination of protection features and configurable gate drive simplifies design and enhances motor system intelligence. Configurable dead-time optimization prevents shoot-through, active/passive pull-down, and dv/dt gate rotation; programmable slew rate control provides flexibility in EMI reduction. Integrated protection features include UVLO, OVLO, CPUV, OCP, TSD, GDF, watchdog timer, and more. Offline load diagnostics detect short-to-supply, short-to-ground, open-load, and other fault conditions, helping systems meet functional safety requirements. Spread-spectrum clocking is also integrated for the internal digital oscillator and internal charge pump to address system EMC challenges, with four selectable center frequency options for the spread spectrum.
Features
- Automotive AEC-Q100 qualified, temperature grade 1: -40°C to 125°C ambient operating temperature
- Single H-bridge gate driver driving four external N-channel MOSFETs
- Supports 100% PWM duty cycle
- Charge pump supports spread spectrum with 4 selectable center frequencies
- Supply voltage range: operating voltage 5.5V to 45V
- Maximum absolute rating: 55V
- Three control modes: PH/EN, independent H-bridge, and standard PWM
- SPI interface
- Smart gate drive architecture with 8 independently adjustable rise/fall slew rates
- Adjustable output dead time
- Supports 1.8V, 3.3V, and 5V logic inputs
- Integrated current sense amplifier with bidirectional current sensing and 4 selectable common-mode points
- Integrated PWM current regulation
- Low-power sleep mode
- Supports offline load diagnostics: short-circuit and open-circuit detection
- Protection features: supply UVLO, supply OVLO
- Charge pump UVLO (CPUV), OCP, gate driver fault (GDF)
- Thermal shutdown (TSD)
- Watchdog timer fault status output pin (nFAULT)
Applications
- Power window regulators, sunroofs, seats, sliding doors, and tailgates
- Relay replacement
- Electric Parking Brake (EPB)
- DC brushed pumps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



