LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4742A product image
Images for reference only

VISHAY 1N4742ARoHS

Manufacturer
MPN
1N4742A
LCSC Part #
C19078470
Packaging
DO-41
Customer #
Key Attributes
1.3W 1 Independent 12V DO-41 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY 1N4742A
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1094$ 0.55
50+$ 0.1071$ 5.36
250+$ 0.1055$ 26.38
500+$ 0.1039$ 51.95
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-41
Pd - Power Dissipation1.3W
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@9.1V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)12V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%

Applications

AI Translation
  • Voltage stabilization