LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi Maxinmicro MX74610T product image
  • MX74610T thumbnail 1
  • MX74610T thumbnail 2
  • MX74610T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Wuxi Maxinmicro MX74610TRoHS

Manufacturer
Wuxi MaxinmicroAsian Brands
MPN
MX74610T
LCSC Part #
C19078229
Packaging
SOT-23-6L
Customer #
Key Attributes
Reverse Polarity Protection Smart Diode Controller
Datasheetpdf iconWuxi Maxinmicro MX74610T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerWuxi Maxinmicro
PackagingSOT-23-6L
Quiescent Current0uA
Operating temperature-40℃~+125℃
FET TypeExternal FET
Voltage - Forward(Vf@If)480mV
Current - Output High(IOH)9.4uA
Voltage - DC Reverse(Vr)60V
Gate Drive Voltage6.3V
FunctionReverse current blocking;Reverse polarity protection
Current - Output Low(IOL)160mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MX74610 is a controller device that can be used with an N-Channel MOSFET in a reverse polarity protection circuitry. It is designed to drive an external MOSFET to emulate an ideal diode rectifier when connected in series with a power source. A unique advantage of this scheme is that it is not referenced to ground and thus has Zero Iq. The MX74610 controller provides a gate drive for an external N-Channel MOSFET and a fast response internal comparator to discharge the MOSFET Gate in the event of reverse polarity. This fast pull-down feature limits the amount and duration of reverse current flow if opposite polarity is sensed.

Most systems in industrial applications require fast response reverse polarity protection at the input stage. The MX74610 is a zero Iq controller that is combined with an external N-channel MOSFET to replace a diode or PFET reverse polarity solution in power systems. The voltage across the MOSFET source and drain is constantly monitored by the MX74610 ANODE and CATHODE pins. An internal charge pump is used to provide the GATE drive for the external MOSFET. This stored energy is used to drive the gate of MOSFET. The voltage drop depends on the RDSON of a particular MOSFET in use, which is significantly smaller than a PFET. The MX74610 has no ground reference which makes it identical to a diode.

Features

AI Translation
  • Maximum reverse voltage of 60V
  • No Positive Voltage limitation to Anode Terminal
  • Charge Pump Gate Driver for External N-Channel MOSFET Lower Power Dissipation than Schottky Diode / PFET Solutions
  • Low Reverse Leakage Current
  • Fast 2μs Response to Reverse Polarity
  • -40°C to +125°C Operating Ambient Temperature
  • Can be Used in OR-ing Applications
  • No Peak Current Limit
  • 6-Pin SOT23-6L and 8-pin MSOP8

Applications

AI Translation
  • Infotainment Systems
  • Power Tools (Industrial)
  • Transmission Control Unit (TCU)
  • Battery OR-ing Applications
  • PV BOX
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5192$ 0.52
10+$ 0.4096$ 4.10
30+$ 0.3628$ 10.88
100+$ 0.3032$ 30.32
500+$ 0.2774$ 138.70
1,000+$ 0.2612$ 261.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$