YXC Crystal Oscillators H1OEL89CSC-SUGYLC-27.12M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | H1OEL89CSC-SUGYLC-27.12M |
| LCSC Part # | C19078189 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 27.12MHz 20pF TH |
| Description | Crystal 27.12MHz ±20ppm 20pF HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
7,065 
7,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.073 $ 0.0694 | $ 0.35 |
50+ | $ 0.0569 $ 0.0541 | $ 2.71 |
200+ | $ 0.0488 $ 0.0464 | $ 9.28 |
400+ | $ 0.0428 $ 0.0407 | $ 16.28 |
2,400+ | $ 0.038 $ 0.0361 | $ 86.64 |
5,000+ | $ 0.0356 $ 0.0339 | $ 169.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$