BORN ABS10
| Manufacturer | BORNAsian Brands |
| MPN | ABS10 |
| LCSC Part # | C19078060 |
| Packaging | ABS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1A ABS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@400mA | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@400mA | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
In-Stock: 600
600 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0301$ 0.0256 | $ 0.51 |
| 200+ | $ 0.0235$ 0.0200 | $ 4.00 |
| 600+ | $ 0.0199$ 0.0170 | $ 10.20 |
| 5,000+ | $ 0.0172$ 0.0147 | $ 73.50 |
| 10,000+ | $ 0.0153$ 0.0131 | $ 131.00 |
| 20,000+ | $ 0.0143$ 0.0122 | $ 244.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@400mA | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@400mA | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



