Yuandi TS-1094TB-B2D2-T-Y
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1094TB-B2D2-T-Y |
| LCSC Part # | C19077687 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf SMD |
| Datasheet | Yuandi TS-1094TB-B2D2-T-Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 7.3mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 7.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0888$ 0.0800 | $ 0.40 |
| 50+ | $ 0.0707$ 0.0637 | $ 3.19 |
| 150+ | $ 0.0616$ 0.0555 | $ 8.33 |
| 500+ | $ 0.0548$ 0.0494 | $ 24.70 |
| 2,500+ | $ 0.0494$ 0.0445 | $ 111.25 |
| 5,000+ | $ 0.0467$ 0.0421 | $ 210.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 7.3mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 7.3mm |
Help & FeedbackShow similar products (0) >
C19077687 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



