LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMBJ64A product image
  • SMBJ64A thumbnail 1
  • SMBJ64A thumbnail 2
  • SMBJ64A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMBJ64ARoHS

Manufacturer
R+OAsian Brands
MPN
SMBJ64A
LCSC Part #
C19077594
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 64VWM 103VC DO-214AA(SMB)
Datasheetpdf iconR+O SMBJ64A
In-Stock: 70,990
70,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0576$ 0.58
100+$ 0.0463$ 4.63
300+$ 0.0407$ 12.21
3,000+$ 0.0335$ 100.50
6,000+$ 0.0302$ 181.20
9,000+$ 0.0285$ 256.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AA(SMB)
Clamping Voltage103V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)5.83A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown78.6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)64V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low leakage
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical IR less than 5µA above 12V
  • Plastic package has Underwriters Laboratory Flammability 94V-0
  • Matte tin lead-free Plated
  • Halogen free and RoHS compliant
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30KV(Air),30KV(contact)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications