LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMAJ16CA product image
  • SMAJ16CA thumbnail 1
  • SMAJ16CA thumbnail 2
  • SMAJ16CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMAJ16CARoHS

Manufacturer
R+OAsian Brands
MPN
SMAJ16CA
LCSC Part #
C19077537
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 16VWM 26VC DO-214AC(SMA)
Datasheetpdf iconR+O SMAJ16CA
In-Stock: 33,060
33,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0275$ 0.55
200+$ 0.0241$ 4.82
600+$ 0.0222$ 13.32
5,000+$ 0.0202$ 101.00
10,000+$ 0.0192$ 192.00
20,000+$ 0.0187$ 374.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AC(SMA)
Clamping Voltage26V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)15.4A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown19.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low leakage
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10 / 1000μs waveform
  • Fast response time
  • Typical IR less than 5µA above 12V
  • Plastic package has Underwriters Laboratory Flammability 94V-0
  • Matte tin lead-free Plated
  • Halogen free and RoHS compliant
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30KV(Air),30KV(contact)

Applications

AI Translation
  • I/O interfaces
  • VCC bus
  • Other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications