R+O SMF7.0CA
| Manufacturer | R+OAsian Brands |
| MPN | SMF7.0CA |
| LCSC Part # | C19077502 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 7VWM 12VC SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Voltage - Breakdown | 8.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 200W peak pulse power capability at 10/1000µs waveform
- Fast response time
- Typical reverse leakage current less than 5µA at 12V and above
- High-temperature soldering: 260°C/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per JEDEC JESD201A standard, Tables 4a and 4c
- Compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) and 30KV (contact discharge)
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics
In-Stock: 57,220
57,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0289 | $ 0.58 |
| 200+ | $ 0.0228 | $ 4.56 |
| 600+ | $ 0.0194 | $ 11.64 |
| 3,000+ | $ 0.0166 | $ 49.80 |
| 9,000+ | $ 0.0149 | $ 134.10 |
| 21,000+ | $ 0.0139 | $ 291.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Voltage - Breakdown | 8.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 200W peak pulse power capability at 10/1000µs waveform
- Fast response time
- Typical reverse leakage current less than 5µA at 12V and above
- High-temperature soldering: 260°C/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per JEDEC JESD201A standard, Tables 4a and 4c
- Compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) and 30KV (contact discharge)
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



