LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
R+O SMF6.0A product image
  • SMF6.0A thumbnail 1
  • SMF6.0A thumbnail 2
  • SMF6.0A thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

R+O SMF6.0A

Hersteller
R+OAsian Brands
Herst.-Teilenr.
SMF6.0A
LCSC-Nr.
C19077499
Verp.
SOD-123FL
Kundennummer
Hauptmerkm.
TVS DIODE 6VWM 10.3VC SOD-123FL
DatenblattR+O SMF6.0A
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Vorrätig: 496,260
496,260 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
20+$ 0.0318$ 0.64
200+$ 0.0255$ 5.10
600+$ 0.022$ 13.20
3,000+$ 0.0172$ 51.60
9,000+$ 0.0154$ 138.60
21,000+$ 0.0144$ 302.40
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerR+O
Verp.SOD-123FL
Clamping Voltage10.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)19.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of Channels1
Voltage - Breakdown7.37V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)400uA
Reverse Stand-Off Voltage (Vrwm)6V

Merkmale

KI-Übersetzung
  • Surface mount application optimized for board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 200W peak pulse power capability at 10/1000µs waveform
  • Fast response time
  • Typical reverse leakage current less than 5µA at 12V and above
  • High-temperature soldering: 260°C/40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Typical failure mode: short circuit due to overvoltage or overcurrent
  • Whisker testing per JEDEC JESD201A standard, Tables 4a and 4c
  • Compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) and 30KV (contact discharge)

Anwendungen

KI-Übersetzung
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SM4F6.0AR+OSOD-123FL1,160$ 0.041
SMF6.5AR+OSOD-123FL4,940$ 0.0311