LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMF3.3CA product image
  • SMF3.3CA thumbnail 1
  • SMF3.3CA thumbnail 2
  • SMF3.3CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMF3.3CA

Manufacturer
R+OAsian Brands
MPN
SMF3.3CA
LCSC Part #
C19077496
Packaging
SOD-123FL
Customer #
Key Attributes
7.3VC Clamp 27.4A@10/1000us Ipp TVS DIODE SOD-123FL
DatasheetR+O SMF3.3CA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 43,890
43,890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0473$ 0.47
100+$ 0.0385$ 3.85
300+$ 0.034$ 10.20
3,000+$ 0.0301$ 90.30
6,000+$ 0.0275$ 165.00
9,000+$ 0.0261$ 234.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSOD-123FL
Clamping Voltage7.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)27.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of Channels1
Voltage - Breakdown5.3V
typeTVS
Reverse Leakage Current (Ir)500uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V