LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMBJ5339B product image
  • SMBJ5339B thumbnail 1
  • SMBJ5339B thumbnail 2
  • SMBJ5339B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMBJ5339BRoHS

Manufacturer
R+OAsian Brands
MPN
SMBJ5339B
LCSC Part #
C19077494
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
DIODE ZENER 5.6V 5W DO-214AA(SMB)
Datasheetpdf iconR+O SMBJ5339B
In-Stock: 409,185
409,185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1647$ 0.82
50+$ 0.1321$ 6.61
150+$ 0.1162$ 17.43
500+$ 0.102$ 51.00
3,000+$ 0.0796$ 238.80
6,000+$ 0.0773$ 463.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingDO-214AA(SMB)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Introduction

AI Translation

SMB surface-mount silicon Zener diodes are commonly used as reference voltage sources in regulated power supplies or as protection diodes in overvoltage protection circuits.

Features

AI Translation
  • Low Zener impedance
  • 5000mW power dissipation
  • High stability and reliability

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits