LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
R+O 1SMA5929A product image
  • 1SMA5929A thumbnail 1
  • 1SMA5929A thumbnail 2
  • 1SMA5929A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 1SMA5929ARoHS

Manufacturer
R+OAsian Brands
MPN
1SMA5929A
LCSC Part #
C19077491
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 15V 1500mW DO-214AC(SMA)
Datasheetpdf iconR+O 1SMA5929A
In-Stock: 9,305
9,305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0571$ 0.0514$ 0.26
50+$ 0.0506$ 0.0456$ 2.28
150+$ 0.0473$ 0.0426$ 6.39
500+$ 0.0448$ 0.0404$ 20.20
2,500+$ 0.0429$ 0.0387$ 96.75
5,000+$ 0.0372$ 0.0335$ 167.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingDO-214AC(SMA)
Tolerance±5%
Pd - Power Dissipation1.5W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@11.4V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 1500 mW
  • High stability and reliability
  • Compliant with J-STD-020, MSL Level 1, LF peak temperature 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits