R+O BZX84C10
| Manufacturer | R+OAsian Brands |
| MPN | BZX84C10 |
| LCSC Part # | C19077470 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Impedance(Zzt) | 20Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 150Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SOT-23 surface-mount silicon Zener diode with Zener voltage range of 2.4V to 75V, 300 mW power dissipation, in SOT-23 package. Typically used as a voltage reference in regulated power supplies or as a protection diode in overvoltage protection circuits. Package molding compound meets UL 94V-0 flammability rating, RoHS compliant and halogen-free. Terminals are tin-plated with solderability conforming to applicable standards. Polarity is identified by a cathode band marking the cathode terminal.
Features
- Low zener impedance
- Power dissipation 300 mW
- High stability and reliability
- MSL Level 1 compliant, LF peak temperature 260°C
Applications
- Reference voltage source in regulated power supplies
- Protection diode in overvoltage protection circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0172 | $ 0.86 |
| 500+ | $ 0.0134 | $ 6.70 |
| 3,000+ | $ 0.0113 | $ 33.90 |
| 6,000+ | $ 0.01 | $ 60.00 |
| 24,000+ | $ 0.0089 | $ 213.60 |
| 51,000+ | $ 0.0083 | $ 423.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Impedance(Zzt) | 20Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 150Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SOT-23 surface-mount silicon Zener diode with Zener voltage range of 2.4V to 75V, 300 mW power dissipation, in SOT-23 package. Typically used as a voltage reference in regulated power supplies or as a protection diode in overvoltage protection circuits. Package molding compound meets UL 94V-0 flammability rating, RoHS compliant and halogen-free. Terminals are tin-plated with solderability conforming to applicable standards. Polarity is identified by a cathode band marking the cathode terminal.
Features
- Low zener impedance
- Power dissipation 300 mW
- High stability and reliability
- MSL Level 1 compliant, LF peak temperature 260°C
Applications
- Reference voltage source in regulated power supplies
- Protection diode in overvoltage protection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



