LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZX84C5V6 product image
  • BZX84C5V6 thumbnail 1
  • BZX84C5V6 thumbnail 2
  • BZX84C5V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZX84C5V6RoHS

Manufacturer
R+OAsian Brands
MPN
BZX84C5V6
LCSC Part #
C19077469
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 5.6V 300mW SOT-23
Datasheetpdf iconR+O BZX84C5V6
In-Stock: 25,850
25,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.018$ 0.90
500+$ 0.014$ 7.00
3,000+$ 0.0117$ 35.10
6,000+$ 0.0104$ 62.40
24,000+$ 0.0093$ 223.20
51,000+$ 0.0086$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SOT-23 surface-mount silicon Zener diode with Zener voltage range of 2.4V to 75V, 300 mW power dissipation, in SOT-23 package. Typically used as a voltage reference in regulated power supplies or as a protection diode in overvoltage protection circuits. Package molding compound meets UL 94V-0 flammability rating, RoHS compliant and halogen-free. Terminals are tin-plated with solderability conforming to applicable standards. Polarity is identified by a cathode band marking the cathode terminal.

Features

AI Translation
  • Low zener impedance
  • Power dissipation 300 mW
  • High stability and reliability
  • MSL Level 1 compliant, LF peak temperature 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits