LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C16S product image
  • BZT52C16S thumbnail 1
  • BZT52C16S thumbnail 2
  • BZT52C16S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C16SRoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C16S
LCSC Part #
C19077449
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOD-323
Datasheetpdf iconR+O BZT52C16S
In-Stock: 27,600
27,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0127$ 6.35
3,000+$ 0.0105$ 31.50
6,000+$ 0.0094$ 56.40
24,000+$ 0.0083$ 199.20
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • MSL Level 1 per J-STD-020, peak reflow temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits