LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5246B product image
  • MMSZ5246B thumbnail 1
  • MMSZ5246B thumbnail 2
  • MMSZ5246B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5246BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5246B
LCSC Part #
C19077429
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 500mW SOD-123
Datasheetpdf iconR+O MMSZ5246B
In-Stock: 31,200
31,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0201$ 1.01
500+$ 0.0157$ 7.85
3,000+$ 0.013$ 39.00
6,000+$ 0.0115$ 69.00
24,000+$ 0.0102$ 244.80
51,000+$ 0.0096$ 489.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.2V~16.8V
Zener Voltage(Nom)16V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • J-STD-020 MSL Level 1 compliant, peak temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits