LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5245B product image
  • MMSZ5245B thumbnail 1
  • MMSZ5245B thumbnail 2
  • MMSZ5245B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

R+O MMSZ5245BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5245B
LCSC Part #
C19077428
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconR+O MMSZ5245B
In-Stock: 104,980
104,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0224$ 0.45
200+$ 0.0176$ 3.52
600+$ 0.0149$ 8.94
3,000+$ 0.0131$ 39.30
9,000+$ 0.0117$ 105.30
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece