LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5242B product image
  • MMSZ5242B thumbnail 1
  • MMSZ5242B thumbnail 2
  • MMSZ5242B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5242BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5242B
LCSC Part #
C19077426
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 12V 500mW SOD-123
Datasheetpdf iconR+O MMSZ5242B
In-Stock: 106,450
106,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0201$ 1.01
500+$ 0.0157$ 7.85
3,000+$ 0.0129$ 38.70
6,000+$ 0.0114$ 68.40
24,000+$ 0.0102$ 244.80
51,000+$ 0.0095$ 484.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@9.1V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • J-STD-020 MSL Level 1 compliant, peak temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits