LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C30 product image
  • BZT52C30 thumbnail 1
  • BZT52C30 thumbnail 2
  • BZT52C30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C30RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C30
LCSC Part #
C19077418
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 350mW SOD-123
Datasheetpdf iconR+O BZT52C30
In-Stock: 171,050
171,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0124$ 6.20
3,000+$ 0.0103$ 30.90
6,000+$ 0.0092$ 55.20
24,000+$ 0.0082$ 196.80
51,000+$ 0.0077$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 350 mW
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits