LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C2V7 product image
  • BZT52C2V7 thumbnail 1
  • BZT52C2V7 thumbnail 2
  • BZT52C2V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C2V7RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C2V7
LCSC Part #
C19077394
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.7V 350mW SOD-123
Datasheetpdf iconR+O BZT52C2V7
In-Stock: 672,050
672,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0182$ 0.91
500+$ 0.0144$ 7.20
3,000+$ 0.0116$ 34.80
6,000+$ 0.0104$ 62.40
24,000+$ 0.0093$ 223.20
51,000+$ 0.0087$ 443.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)20uA
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.57V~2.84V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 350 mW
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits