LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52B3V3 product image
  • BZT52B3V3 thumbnail 1
  • BZT52B3V3 thumbnail 2
  • BZT52B3V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52B3V3RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52B3V3
LCSC Part #
C19077392
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.3V 500mW SOD-123
Datasheetpdf iconR+O BZT52B3V3
In-Stock: 324,450
324,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0206$ 1.03
500+$ 0.0165$ 8.25
3,000+$ 0.0126$ 37.80
6,000+$ 0.0113$ 67.80
24,000+$ 0.0101$ 242.40
51,000+$ 0.0095$ 484.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.23V~3.37V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, 260°C peak reflow temperature

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits