JSMSEMI DRV8870DDAR-S
| Manufacturer | JSMSEMIAsian Brands |
| MPN | DRV8870DDAR-S |
| LCSC Part # | C19077371 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | ESOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSMSEMI | |
| Packaging | ESOP-8 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~40V | |
| Quiescent Current(Iq) | 100nA | |
| Output Current | 3A | |
| Peak Current | 5A | |
| RDS(on) | 500mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,185
6,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5374$ 0.4568 | $ 2.28 |
| 50+ | $ 0.4335$ 0.3685 | $ 18.43 |
| 150+ | $ 0.3823$ 0.3250 | $ 48.75 |
| 500+ | $ 0.3311$ 0.2815 | $ 140.75 |
| 2,500+ | $ 0.3167$ 0.2692 | $ 673.00 |
| 5,000+ | $ 0.3007$ 0.2556 | $ 1278.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



