JSMSEMI JSM2101STR
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | JSM2101STR |
| LCSC Part # | C19077368 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 700V single-phase high-side and low-side in-phase gate driver IC |
| Description | 10V~20V 600mA 300mA SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,855
4,855
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2457 $ 0.2212 | $ 1.11 |
50+ | $ 0.2133 $ 0.1920 | $ 9.60 |
150+ | $ 0.1994 $ 0.1795 | $ 26.93 |
500+ | $ 0.1855 $ 0.1670 | $ 83.50 |
2,500+ | $ 0.1777 $ 0.1600 | $ 400.00 |
4,000+ | $ 0.1731 $ 0.1558 | $ 623.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$