XUNPU D-SUB-DP-15PYM-AW
| Manufacturer | XUNPUAsian Brands |
| MPN | D-SUB-DP-15PYM-AW |
| LCSC Part # | C19077343 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 15POS TH |
| Datasheet | XUNPU D-SUB-DP-15PYM-AW |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 141
141 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7724 | $ 0.77 |
| 10+ | $ 0.6296 | $ 6.30 |
| 50+ | $ 0.5566 | $ 27.83 |
| 100+ | $ 0.4868 | $ 48.68 |
| 500+ | $ 0.443 | $ 221.50 |
| 1,000+ | $ 0.4219 | $ 421.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
Help & FeedbackShow similar products (0) >
C19077343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



