XUNPU D-SUB-DR-9PCM-BB
| Manufacturer | XUNPUAsian Brands |
| MPN | D-SUB-DR-9PCM-BB |
| LCSC Part # | C19077336 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 9POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 9P | |
| Gender | Female | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,805
1,805 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.364$ 0.3276 | $ 1.64 |
| 50+ | $ 0.2867$ 0.2581 | $ 12.91 |
| 200+ | $ 0.2535$ 0.2282 | $ 45.64 |
| 500+ | $ 0.2122$ 0.1910 | $ 95.50 |
| 2,500+ | $ 0.1937$ 0.1744 | $ 436.00 |
| 5,000+ | $ 0.1827$ 0.1645 | $ 822.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



