Coilcraft CJ5143-ALC
| Manufacturer | |
| MPN | CJ5143-ALC |
| LCSC Part # | C19077160 |
| Packaging | SMD,6.8x6.2mm |
| Customer # | |
| Key Attributes | ±10% 15uH 1:15 350V 2.7~5.5V SMD,6.8x6.2mm Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.8x6.2mm | |
| Tolerance | ±10% | |
| Height | 4.6mm | |
| Secondary Winding | 1 | |
| Inductance | 15uH | |
| Primary Winding(s) | 1 | |
| Turns Ratio | 1:15 | |
| Isolation Voltage(Vrms) | 1kV | |
| Secondary Side Voltage | 350V | |
| Primary Side Voltage | 2.7~5.5V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.8x6.2mm | |
| Tolerance | ±10% | |
| Height | 4.6mm | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Primary Winding(s) | 1 | |
| Turns Ratio | 1:15 | |
| Isolation Voltage(Vrms) | 1kV | |
| Secondary Side Voltage | 350V | |
| Primary Side Voltage | 2.7~5.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2639 | $ 5.26 |
| 10+ | $ 5.1491 | $ 51.49 |
| 30+ | $ 5.0725 | $ 152.18 |
| 100+ | $ 4.996 | $ 499.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.8x6.2mm | |
| Tolerance | ±10% | |
| Height | 4.6mm | |
| Secondary Winding | 1 | |
| Inductance | 15uH | |
| Primary Winding(s) | 1 | |
| Turns Ratio | 1:15 | |
| Isolation Voltage(Vrms) | 1kV | |
| Secondary Side Voltage | 350V | |
| Primary Side Voltage | 2.7~5.5V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.8x6.2mm | |
| Tolerance | ±10% | |
| Height | 4.6mm | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Primary Winding(s) | 1 | |
| Turns Ratio | 1:15 | |
| Isolation Voltage(Vrms) | 1kV | |
| Secondary Side Voltage | 350V | |
| Primary Side Voltage | 2.7~5.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

