TI SN65HVD72DGKR
| Manufacturer | |
| MPN | SN65HVD72DGKR |
| LCSC Part # | C190771 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 3.3-V Supply RS-485 With IEC ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 213 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices feature robust 3.3V drivers and receivers in small packages, suitable for industrial applications. The bus pins are ESD-protected, with high-level protection against the Human Body Model and IEC contact discharge specifications.
Each device integrates one differential driver and one differential receiver, both powered by a single 3.3V supply. The driver differential output and receiver differential input are internally connected to form a bus port for half-duplex (2-wire bus) communication. The wide common-mode voltage range makes these devices suitable for long-cable applications. These devices are rated for an operating temperature range of -40°C to 125°C.
Features
- Available in compact VSSOP and SOIC packages — the former saves board space, the latter offers broad compatibility
- Bus I/O protection
-
±15 kV HBM protection
-
±12 kV IEC61000-4-2 contact discharge
-
±4 kV IEC61000-4-4 fast transient burst
- Extended industrial temperature range: -40°C to 125°C
- Large receiver hysteresis (80 mV) for noise suppression
- Low unit load supports connections of more than 200 nodes
- Low power consumption
- Low standby supply current: < 2 μA
- ICC quiescent current during operation: < 1 mA
- 5V-tolerant logic inputs compatible with 3.3V or 5V controllers
- Optimized for data rates: 250 kbps, 20 Mbps, 50 Mbps
- Glitch-free power-up and power-down bus inputs and outputs
Applications
- Factory automation
- Telecom infrastructure
- Motion control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3367 | $ 1.34 |
| 10+ | $ 1.1042 | $ 11.04 |
| 30+ | $ 0.9773 | $ 29.32 |
| 100+ | $ 0.7741 | $ 77.41 |
| 500+ | $ 0.7107 | $ 355.35 |
| 1,000+ | $ 0.683 | $ 683.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 213 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices feature robust 3.3V drivers and receivers in small packages, suitable for industrial applications. The bus pins are ESD-protected, with high-level protection against the Human Body Model and IEC contact discharge specifications.
Each device integrates one differential driver and one differential receiver, both powered by a single 3.3V supply. The driver differential output and receiver differential input are internally connected to form a bus port for half-duplex (2-wire bus) communication. The wide common-mode voltage range makes these devices suitable for long-cable applications. These devices are rated for an operating temperature range of -40°C to 125°C.
Features
- Available in compact VSSOP and SOIC packages — the former saves board space, the latter offers broad compatibility
- Bus I/O protection
-
±15 kV HBM protection
-
±12 kV IEC61000-4-2 contact discharge
-
±4 kV IEC61000-4-4 fast transient burst
- Extended industrial temperature range: -40°C to 125°C
- Large receiver hysteresis (80 mV) for noise suppression
- Low unit load supports connections of more than 200 nodes
- Low power consumption
- Low standby supply current: < 2 μA
- ICC quiescent current during operation: < 1 mA
- 5V-tolerant logic inputs compatible with 3.3V or 5V controllers
- Optimized for data rates: 250 kbps, 20 Mbps, 50 Mbps
- Glitch-free power-up and power-down bus inputs and outputs
Applications
- Factory automation
- Telecom infrastructure
- Motion control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



